L08P100D15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 432
Unit Price: 99,99000 Kč
Datasheet

Similar


LEM USA Inc.
In Stock: 131
Unit Price: 192,13000 Kč
Datasheet
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08P100D15

DigiKey Part Number
MT7189-ND
Manufacturer
Manufacturer Product Number
L08P100D15
Description
CURRENT SENSOR HE/OL 100A
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Packaging
Bulk
Voltage - Supply
±15V
Part Status
Obsolete
Response Time
10µs
For Measuring
AC/DC
Current - Supply (Max)
12mA
Sensor Type
Operating Temperature
-10°C ~ 80°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L08P100D15IPVTamura432L08P100D15IPV-ND99,99000 KčMFR Recommended
HTB 100-PLEM USA Inc.131398-1056-ND192,13000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes