
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 5 | 292,75400 Kč | 1 463,77 Kč |
| 10 | 281,89800 Kč | 2 818,98 Kč |
| 25 | 268,91720 Kč | 6 722,93 Kč |
| 50 | 260,03500 Kč | 13 001,75 Kč |
| 200 | 244,41880 Kč | 48 883,76 Kč |
| 600 | 233,81973 Kč | 140 291,84 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |


