
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 5 | 302,49800 Kč | 1 512,49 Kč |
| 10 | 291,30500 Kč | 2 913,05 Kč |
| 25 | 277,94640 Kč | 6 948,66 Kč |
| 50 | 268,80800 Kč | 13 440,40 Kč |
| 200 | 252,73825 Kč | 50 547,65 Kč |
| 600 | 241,83012 Kč | 145 098,07 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |


