Parametric Equivalent

F03P025S05D | |
|---|---|
DigiKey Part Number | MT7403-ND |
Manufacturer | |
Manufacturer Product Number | F03P025S05D |
Description | CURRENT SENSOR FLUX GATE/CL 25A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 25mV/A |
Mfr | Frequency 300kHz |
Series | Linearity ±0.1% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 0.3µs |
For Measuring AC | Current - Supply (Max) 35mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F03P025S05L | Tamura | 0 | MT7404-ND | 293,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 224,59250 Kč | 89 837,00 Kč |
| Unit Price without VAT: | 224,59250 Kč |
|---|---|
| Unit Price with VAT: | 271,75693 Kč |


