Current Sensor 15A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F03P015S05L

DigiKey Part Number
F03P015S05L-ND
Manufacturer
Manufacturer Product Number
F03P015S05L
Description
CURRENT SENSOR FLUX GATE/CL 15A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 15A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
41.67mV/A
Mfr
Frequency
300kHz
Series
Linearity
±0.1%
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Response Time
0.3µs
For Measuring
AC
Current - Supply (Max)
30mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 844
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1306,15000 Kč306,15 Kč
5278,14000 Kč1 390,70 Kč
10267,74500 Kč2 677,45 Kč
25255,32720 Kč6 383,18 Kč
50246,83560 Kč12 341,78 Kč
400225,35368 Kč90 141,47 Kč
800219,34013 Kč175 472,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:306,15000 Kč
Unit Price with VAT:370,44150 Kč