
F01P025S05L | |
|---|---|
DigiKey Part Number | MT7397-ND |
Manufacturer | |
Manufacturer Product Number | F01P025S05L |
Description | CURRENT SENSOR FLUX GATE/CL 25A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±1.8% | |
Voltage - Supply | 5V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 35mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 5 | 255,00000 Kč | 1 275,00 Kč |
| 10 | 245,36200 Kč | 2 453,62 Kč |
| 25 | 233,85880 Kč | 5 846,47 Kč |
| 50 | 225,98880 Kč | 11 299,44 Kč |
| 400 | 206,08278 Kč | 82 433,11 Kč |
| 800 | 200,51200 Kč | 160 409,60 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |

