
F01P015S05L | |
|---|---|
DigiKey Part Number | MT7396-ND |
Manufacturer | |
Manufacturer Product Number | F01P015S05L |
Description | CURRENT SENSOR FLUX GATE/CL 15A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 41.67mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±1.9% | |
Voltage - Supply | 5V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 5 | 244,03800 Kč | 1 220,19 Kč |
| 10 | 234,80000 Kč | 2 348,00 Kč |
| 25 | 223,72120 Kč | 5 593,03 Kč |
| 50 | 216,14920 Kč | 10 807,46 Kč |
| 400 | 196,99483 Kč | 78 797,93 Kč |
| 800 | 191,63326 Kč | 153 306,61 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |

