
F01P006S05L | |
|---|---|
DigiKey Part Number | MT7395-ND |
Manufacturer | |
Manufacturer Product Number | F01P006S05L |
Description | CURRENT SENSOR FLUX GATE/CL 6A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 179,21320 Kč | 71 685,28 Kč |
| Unit Price without VAT: | 179,21320 Kč |
|---|---|
| Unit Price with VAT: | 216,84797 Kč |

