EPM12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM12
6 Advantages of Tamura Power Supply Modules

EPM1205SJ

DigiKey Part Number
MT7383-ND
Manufacturer
Manufacturer Product Number
EPM1205SJ
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 110V - 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
110V
Voltage - Input (Max)
450V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP
Operating Temperature
-20°C ~ 80°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,93000 Kč166,93 Kč
5160,82200 Kč804,11 Kč
10158,21200 Kč1 582,12 Kč
25154,83520 Kč3 870,88 Kč
50152,31780 Kč7 615,89 Kč
200147,40580 Kč29 481,16 Kč
400145,00450 Kč58 001,80 Kč
600143,61748 Kč86 170,49 Kč
Manufacturers Standard Package
Unit Price without VAT:166,93000 Kč
Unit Price with VAT:201,98530 Kč