


EPM0310SJ | |
|---|---|
DigiKey Part Number | MT7380-ND |
Manufacturer | |
Manufacturer Product Number | EPM0310SJ |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1A 110V - 450V Input |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP, OVP |
Type Isolated Module | Operating Temperature -20°C ~ 80°C |
Number of Outputs 1 | Efficiency 70% |
Voltage - Input (Min) 110V | Mounting Type Through Hole |
Voltage - Input (Max) 450V | Package / Case 14-DIP Module |
Voltage - Output 1 | Size / Dimension 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 127,41040 Kč | 25 482,08 Kč |
| Unit Price without VAT: | 127,41040 Kč |
|---|---|
| Unit Price with VAT: | 154,16658 Kč |

