




3FL24-250 | |
|---|---|
DigiKey Part Number | MT1118-ND |
Manufacturer | |
Manufacturer Product Number | 3FL24-250 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer Tamura | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tube | Power - Max 6VA |
Part Status Active | Mounting Type Through Hole |
Type Laminated Core | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 47.60mm L x 39.60mm W |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Height - Seated (Max) 21.60mm |
Current - Output (Max) Parallel 500mA, Series 250mA | Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,05000 Kč | 304,05 Kč |
| 10 | 274,06600 Kč | 2 740,66 Kč |
| 25 | 262,83600 Kč | 6 570,90 Kč |
| 90 | 247,79278 Kč | 22 301,35 Kč |
| 180 | 239,97333 Kč | 43 195,20 Kč |
| 270 | 235,50033 Kč | 63 585,09 Kč |
| 540 | 228,02661 Kč | 123 134,37 Kč |
| Unit Price without VAT: | 304,05000 Kč |
|---|---|
| Unit Price with VAT: | 367,90050 Kč |


