Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
3FD-316
3FD-316
What are Transformers? How Do They Work? - Another Teaching Moment

3FD-316

DigiKey Part Number
MT2106-ND
Manufacturer
Manufacturer Product Number
3FD-316
Description
PWR XFMR LAMINATED 2.4VA TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Winding(s)
Dual
Manufacturer
Tamura
Secondary Winding(s)
Dual
Series
Center Tap
No
Packaging
Tube
Power - Max
2.4VA
Part Status
Active
Mounting Type
Through Hole
Type
Laminated Core
Termination Style
PC Pin
Voltage - Primary
115V, 230V
Size / Dimension
35.56mm L x 31.00mm W
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Height - Seated (Max)
32.10mm
Current - Output (Max)
Parallel 300mA, Series 150mA
Voltage - Isolation
2500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 937
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10111,89800 Kč1 118,98 Kč
25107,39200 Kč2 684,80 Kč
60103,21917 Kč6 193,15 Kč
120100,01350 Kč12 001,62 Kč
30095,90487 Kč28 771,46 Kč
54093,34583 Kč50 406,75 Kč
1 02090,64486 Kč92 457,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč