2RB020BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RB020BB

DigiKey Part Number
132-2RB020BB-ND
Manufacturer
Manufacturer Product Number
2RB020BB
Description
EVALUATION BOARD FOR 2CG-B / SIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Box
Part Status
Active
Type
-
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 130,96000 Kč3 130,96 Kč
302 792,26167 Kč83 767,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 130,96000 Kč
Unit Price with VAT:3 788,46160 Kč