


Category | Logic Voltage - VIL, VIH 0.5V, 3.3V |
Manufacturer Tamura | Input Type Non-Inverting |
Packaging Tray | High Side Voltage - Max (Bootstrap) 1700 V |
Part Status Active | Rise / Fall Time (Typ) 500ns, 500ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Driven Configuration Half-Bridge | Mounting Type Chassis Mount |
Channel Type Synchronous | Package / Case Module |
Number of Drivers 2 | Supplier Device Package Module |
Gate Type IGBT | Base Product Number |
Voltage - Supply 13.5V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,81000 Kč | 2 018,81 Kč |
| 30 | 1 564,16267 Kč | 46 924,88 Kč |
| Unit Price without VAT: | 2 018,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 442,76010 Kč |

