Half-Bridge Gate Driver IC Non-Inverting Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting Module
Solution Guide for SiC Power Module

2EG01XCCN11N

DigiKey Part Number
132-2EG01XCCN11N-ND
Manufacturer
Manufacturer Product Number
2EG01XCCN11N
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.5V, 3.3V
Manufacturer
Tamura
Input Type
Non-Inverting
Packaging
Tray
High Side Voltage - Max (Bootstrap)
1700 V
Part Status
Active
Rise / Fall Time (Typ)
500ns, 500ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Driven Configuration
Half-Bridge
Mounting Type
Chassis Mount
Channel Type
Synchronous
Package / Case
Module
Number of Drivers
2
Supplier Device Package
Module
Gate Type
IGBT
Base Product Number
Voltage - Supply
13.5V ~ 26.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 185,03000 Kč2 185,03 Kč
301 719,53600 Kč51 586,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 185,03000 Kč
Unit Price with VAT:2 643,88630 Kč