Gate Driver Magnetic Coupling 2 Channel Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EG01XBDN13N

DigiKey Part Number
132-2EG01XBDN13N-ND
Manufacturer
Manufacturer Product Number
2EG01XBDN13N
Description
(ROHM: BSM300D12P2E001/BSM400D12
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 2 Channel Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 721,92700 Kč51 657,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,92700 Kč
Unit Price with VAT:2 083,53167 Kč