6 Advantages of Tamura Power Supply Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD151507C

DigiKey Part Number
132-2DD151507C-ND
Manufacturer
Manufacturer Product Number
2DD151507C
Description
DC DC CONVERTER +/-15V 3.3W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 110mA, 110mA 13.5V - 26.4V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
110mA, 110mA
Mfr
Power (Watts)
3.3 W
Packaging
Bulk
Voltage - Isolation
5 kV
Part Status
Active
Applications
Industrial
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
13.5V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
10-DIP Module
Voltage - Output 1
Size / Dimension
1.65" L x 1.57" W x 0.49" H (42.0mm x 40.0mm x 12.5mm)
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 268,43000 Kč1 268,43 Kč
51 171,41200 Kč5 857,06 Kč
101 135,22700 Kč11 352,27 Kč
251 091,96880 Kč27 299,22 Kč
501 062,36660 Kč53 118,33 Kč
1201 028,41600 Kč123 409,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 268,43000 Kč
Unit Price with VAT:1 534,80030 Kč