
CMJ-4-101 | |
|---|---|
DigiKey Part Number | 1295-1156-2-ND - Tape & Reel (TR) 1295-1156-1-ND - Cut Tape (CT) 1295-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMJ-4-101 |
Description | CMC 100UH 500MA 4LN SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 500mA DCR 330mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.299" L x 0.228" W (7.60mm x 5.80mm) | |
Height (Max) | 0.179" (4.55mm) | |
Package / Case | Horizontal, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 73,64000 Kč | 736,40 Kč |
| 25 | 68,12600 Kč | 1 703,15 Kč |
| 50 | 64,23700 Kč | 3 211,85 Kč |
| 100 | 60,57080 Kč | 6 057,08 Kč |
| 250 | 57,82848 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,52318 Kč | 57 523,18 Kč |
| 2 000 | 54,25978 Kč | 108 519,56 Kč |
| 3 000 | 52,44062 Kč | 157 321,86 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



