
AC1200 | |
|---|---|
DigiKey Part Number | 1295-AC1200-ND |
Manufacturer | |
Manufacturer Product Number | AC1200 |
Description | CURR SENSE XFMR 200A T/H |
Customer Reference | |
Detailed Description | 200 A Current Sense Transformer 50/60Hz 11Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 200 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 11Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.189" L x 0.811" W (55.60mm x 20.60mm) | |
Height - Seated (Max) | 2.189" (55.60mm) | |
Termination Style | PC Pin | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 18 | 388,82444 Kč | 6 998,84 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |

