75 A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1075

DigiKey Part Number
1295-1094-ND
Manufacturer
Manufacturer Product Number
AC1075
Description
CURR SENSE XFMR 75A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
75 A Current Sense Transformer 50/60Hz 24Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
75 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
24Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.500" L x 0.626" W (38.10mm x 15.90mm)
Height - Seated (Max)
1.500" (38.10mm)
Termination Style
PC Pin
Weight
0.144 lb (65.32 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
10199,56500 Kč1 995,65 Kč
25191,44280 Kč4 786,07 Kč
50185,48800 Kč9 274,40 Kč
125177,85808 Kč22 232,26 Kč
250172,26760 Kč43 066,90 Kč
500166,83078 Kč83 415,39 Kč
1 000161,54769 Kč161 547,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,11000 Kč
Unit Price with VAT:267,54310 Kč