25 A Current Sense Transformer 50/60Hz 48Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1025

DigiKey Part Number
1295-1096-ND
Manufacturer
Manufacturer Product Number
AC1025
Description
CURR SENSE XFMR 25A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 A Current Sense Transformer 50/60Hz 48Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
25 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
1000:1
DC Resistance (DCR)
48Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.189" L x 0.563" W (30.20mm x 14.30mm)
Height - Seated (Max)
1.189" (30.20mm)
Termination Style
PC Pin
Weight
0.079 lb (35.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10147,88900 Kč1 478,89 Kč
25141,90440 Kč3 547,61 Kč
50137,51180 Kč6 875,59 Kč
150130,78533 Kč19 617,80 Kč
300126,68793 Kč38 006,38 Kč
600122,70182 Kč73 621,09 Kč
1 050119,56421 Kč125 542,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč