
0760MD-1-003 | |
|---|---|
DigiKey Part Number | 0760MD-1-003-ND |
Manufacturer | |
Manufacturer Product Number | 0760MD-1-003 |
Description | PWR XFMR TOROIDAL 760VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 760VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 6.33A, Series 3.17A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 6.33A, Series 3.17A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 760VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 160.00mm Dia x 71.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 7 532,92750 Kč | 30 131,71 Kč |
| Unit Price without VAT: | 7 532,92750 Kč |
|---|---|
| Unit Price with VAT: | 9 114,84228 Kč |

