
0650MD-1-003 | |
|---|---|
DigiKey Part Number | 0650MD-1-003-ND |
Manufacturer | |
Manufacturer Product Number | 0650MD-1-003 |
Description | PWR XFMR TOROIDAL 650VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 650VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 5.42A, Series 2.71A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 5.42A, Series 2.71A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 650VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 157.00mm Dia x 70.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 6 943,98500 Kč | 27 775,94 Kč |
| Unit Price without VAT: | 6 943,98500 Kč |
|---|---|
| Unit Price with VAT: | 8 402,22185 Kč |

