What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230MD-1-003

DigiKey Part Number
0230MD-1-003-ND
Manufacturer
Manufacturer Product Number
0230MD-1-003
Description
PWR XFMR TOROIDAL 230VA CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toroidal 230VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 1.92A, Series 960mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Talema Group LLC
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
100V, 120V, 200V, 240V
Voltage - Secondary (Full Load)
Parallel 120V, Series 240V
Current - Output (Max)
Parallel 1.92A, Series 960mA
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
230VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
117.00mm Dia x 61.00mm W
Height - Seated (Max)
-
Voltage - Isolation
5000Vrms
Weight
5.2 lbs (2.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 747,26833 Kč44 967,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 747,26833 Kč
Unit Price with VAT:4 534,19468 Kč