


0100MD-1-003 | |
|---|---|
DigiKey Part Number | 1295-1189-ND |
Manufacturer | |
Manufacturer Product Number | 0100MD-1-003 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toroidal 100VA Power Transformer 100V, 120V, 200V, 240V Primary Parallel 120V, Series 240V Secondary Parallel 830mA, Series 420mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 830mA, Series 420mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 99.00mm Dia x 41.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,18000 Kč | 2 562,18 Kč |
| 18 | 2 239,37833 Kč | 40 308,81 Kč |
| 36 | 2 167,74611 Kč | 78 038,86 Kč |
| 54 | 2 126,82907 Kč | 114 848,77 Kč |
| Unit Price without VAT: | 2 562,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 100,23780 Kč |


