UVK105CH1R5BW-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 4,24745 Kč
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: 2,75523 Kč
Datasheet

Similar


Johanson Technology Inc.
In Stock: 68 511
Unit Price: 3,36000 Kč
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UVK105CH1R5BW-F

DigiKey Part Number
587-1011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UVK105CH1R5BW-F
Description
CAP CER 1.5PF 50V C0H 0402
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
EDA/CAD Models
UVK105CH1R5BW-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes