


UVK105CH030JW-F | |
|---|---|
DigiKey Part Number | 587-1018-2-ND - Tape & Reel (TR) 587-1018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UVK105CH030JW-F |
Description | CAP CER 3PF 50V C0H 0402 |
Customer Reference | |
Detailed Description | 3 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | UVK105CH030JW-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,50400 Kč | 5,04 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,49560 Kč | 49,56 Kč |
| 500 | 0,49472 Kč | 247,36 Kč |
| 1 000 | 0,49450 Kč | 494,50 Kč |
| 2 500 | 0,49412 Kč | 1 235,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

