


UMK316AB7475KL-T | |
|---|---|
DigiKey Part Number | 587-2994-2-ND - Tape & Reel (TR) 587-2994-1-ND - Cut Tape (CT) 587-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316AB7475KL-T |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316AB7475KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,54080 Kč | 127,04 Kč |
| 100 | 2,24470 Kč | 224,47 Kč |
| 500 | 1,74620 Kč | 873,10 Kč |
| 1 000 | 1,59270 Kč | 1 592,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,39658 Kč | 2 793,16 Kč |
| 4 000 | 1,29778 Kč | 5 191,12 Kč |
| 6 000 | 1,24830 Kč | 7 489,80 Kč |
| 10 000 | 1,19348 Kč | 11 934,80 Kč |
| 14 000 | 1,16144 Kč | 16 260,16 Kč |
| 20 000 | 1,13063 Kč | 22 612,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

