


UMK212B7105MG-T | |
|---|---|
DigiKey Part Number | 587-4959-2-ND - Tape & Reel (TR) 587-4959-1-ND - Cut Tape (CT) 587-4959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105MG-T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7105MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 500 | 1,08182 Kč | 540,91 Kč |
| 1 000 | 0,97641 Kč | 976,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84671 Kč | 2 540,13 Kč |
| 6 000 | 0,78333 Kč | 4 699,98 Kč |
| 9 000 | 0,75161 Kč | 6 764,49 Kč |
| 15 000 | 0,71645 Kč | 10 746,75 Kč |
| 21 000 | 0,69591 Kč | 14 614,11 Kč |
| 30 000 | 0,67616 Kč | 20 284,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

