


UMK212B7105KG-T | |
|---|---|
DigiKey Part Number | 587-2910-2-ND - Tape & Reel (TR) 587-2910-1-ND - Cut Tape (CT) 587-2910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105KG-T |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7105KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 50 | 1,30180 Kč | 65,09 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 0,85210 Kč | 426,05 Kč |
| 1 000 | 0,76517 Kč | 765,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65801 Kč | 1 974,03 Kč |
| 6 000 | 0,60565 Kč | 3 633,90 Kč |
| 9 000 | 0,57947 Kč | 5 215,23 Kč |
| 15 000 | 0,55047 Kč | 8 257,05 Kč |
| 21 000 | 0,53353 Kč | 11 204,13 Kč |
| 30 000 | 0,51723 Kč | 15 516,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

