


UMK107BBJ225KA-T | |
|---|---|
DigiKey Part Number | 587-4320-2-ND - Tape & Reel (TR) 587-4320-1-ND - Cut Tape (CT) 587-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107BBJ225KA-T |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107BBJ225KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,69870 Kč | 169,87 Kč |
| 500 | 1,30230 Kč | 651,15 Kč |
| 1 000 | 1,18030 Kč | 1 180,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99767 Kč | 3 990,68 Kč |
| 8 000 | 0,92992 Kč | 7 439,36 Kč |
| 12 000 | 0,89599 Kč | 10 751,88 Kč |
| 20 000 | 0,85840 Kč | 17 168,00 Kč |
| 28 000 | 0,83643 Kč | 23 420,04 Kč |
| 40 000 | 0,81530 Kč | 32 612,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

