220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG221JV-F

DigiKey Part Number
587-1215-2-ND - Tape & Reel (TR)
587-1215-1-ND - Cut Tape (CT)
587-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG221JV-F
Description
CAP CER 220PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG221JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 869
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
500,49560 Kč24,78 Kč
1000,42210 Kč42,21 Kč
5000,30112 Kč150,56 Kč
1 0000,26436 Kč264,36 Kč
2 5000,22560 Kč564,00 Kč
5 0000,20229 Kč1 011,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18319 Kč1 831,90 Kč
20 0000,16748 Kč3 349,60 Kč
30 0000,15963 Kč4 788,90 Kč
50 0000,15093 Kč7 546,50 Kč
70 0000,14584 Kč10 208,80 Kč
100 0000,14096 Kč14 096,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč