


UMK105CG121JVHF | |
|---|---|
DigiKey Part Number | 587-3738-2-ND - Tape & Reel (TR) 587-3738-1-ND - Cut Tape (CT) 587-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG121JVHF |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG121JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,47880 Kč | 47,88 Kč |
| 500 | 0,34436 Kč | 172,18 Kč |
| 1 000 | 0,30321 Kč | 303,21 Kč |
| 2 500 | 0,25979 Kč | 649,48 Kč |
| 5 000 | 0,23375 Kč | 1 168,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21231 Kč | 2 123,10 Kč |
| 20 000 | 0,19471 Kč | 3 894,20 Kč |
| 30 000 | 0,18591 Kč | 5 577,30 Kč |
| 50 000 | 0,17616 Kč | 8 808,00 Kč |
| 70 000 | 0,17046 Kč | 11 932,20 Kč |
| 100 000 | 0,16498 Kč | 16 498,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

