


UMK105CBJ105MV-F | |
|---|---|
DigiKey Part Number | 587-6278-2-ND - Tape & Reel (TR) 587-6278-1-ND - Cut Tape (CT) 587-6278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CBJ105MV-F |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CBJ105MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 50 | 1,85200 Kč | 92,60 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,24308 Kč | 621,54 Kč |
| 1 000 | 1,12570 Kč | 1 125,70 Kč |
| 2 500 | 1,00177 Kč | 2 504,43 Kč |
| 5 000 | 0,92723 Kč | 4 636,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86590 Kč | 8 659,00 Kč |
| 20 000 | 0,81543 Kč | 16 308,60 Kč |
| 30 000 | 0,79015 Kč | 23 704,50 Kč |
| 50 000 | 0,76215 Kč | 38 107,50 Kč |
| 70 000 | 0,74577 Kč | 52 203,90 Kč |
| 100 000 | 0,73002 Kč | 73 002,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

