


UMK105BJ104KVHF | |
|---|---|
DigiKey Part Number | 587-3774-2-ND - Tape & Reel (TR) 587-3774-1-ND - Cut Tape (CT) 587-3774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ104KVHF |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ104KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 50 | 0,89880 Kč | 44,94 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 500 | 0,57114 Kč | 285,57 Kč |
| 1 000 | 0,50836 Kč | 508,36 Kč |
| 2 500 | 0,44222 Kč | 1 105,55 Kč |
| 5 000 | 0,40249 Kč | 2 012,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36982 Kč | 3 698,20 Kč |
| 20 000 | 0,34295 Kč | 6 859,00 Kč |
| 30 000 | 0,32950 Kč | 9 885,00 Kč |
| 50 000 | 0,31460 Kč | 15 730,00 Kč |
| 70 000 | 0,30590 Kč | 21 413,00 Kč |
| 100 000 | 0,29753 Kč | 29 753,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

