



UMK105B7104KV-FR | |
|---|---|
DigiKey Part Number | 587-3498-2-ND - Tape & Reel (TR) 587-3498-1-ND - Cut Tape (CT) 587-3498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7104KV-FR |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7104KV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 50 | 0,76860 Kč | 38,43 Kč |
| 100 | 0,66140 Kč | 66,14 Kč |
| 500 | 0,48338 Kč | 241,69 Kč |
| 1 000 | 0,42857 Kč | 428,57 Kč |
| 2 500 | 0,37091 Kč | 927,28 Kč |
| 5 000 | 0,33626 Kč | 1 681,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30783 Kč | 3 078,30 Kč |
| 20 000 | 0,28445 Kč | 5 689,00 Kč |
| 30 000 | 0,27274 Kč | 8 182,20 Kč |
| 50 000 | 0,25977 Kč | 12 988,50 Kč |
| 70 000 | 0,25220 Kč | 17 654,00 Kč |
| 100 000 | 0,24491 Kč | 24 491,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

