


UMK105B7103KV-F | |
|---|---|
DigiKey Part Number | 587-2238-2-ND - Tape & Reel (TR) 587-2238-1-ND - Cut Tape (CT) 587-2238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7103KV-F |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7103KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,30660 Kč | 15,33 Kč |
| 100 | 0,25830 Kč | 25,83 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15623 Kč | 156,23 Kč |
| 2 500 | 0,13120 Kč | 328,00 Kč |
| 5 000 | 0,11629 Kč | 581,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10400 Kč | 1 040,00 Kč |
| 20 000 | 0,09395 Kč | 1 879,00 Kč |
| 30 000 | 0,08891 Kč | 2 667,30 Kč |
| 50 000 | 0,08334 Kč | 4 167,00 Kč |
| 70 000 | 0,08008 Kč | 5 605,60 Kč |
| 100 000 | 0,07696 Kč | 7 696,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

