


UMK105ABJ474KV-F | |
|---|---|
DigiKey Part Number | 587-3497-2-ND - Tape & Reel (TR) 587-3497-1-ND - Cut Tape (CT) 587-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105ABJ474KV-F |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105ABJ474KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71362 Kč | 7 136,20 Kč |
| 20 000 | 0,67035 Kč | 13 407,00 Kč |
| 30 000 | 0,64868 Kč | 19 460,40 Kč |
| 50 000 | 0,62497 Kč | 31 248,50 Kč |
| 70 000 | 0,59713 Kč | 41 799,10 Kč |
| 120 000 | 0,59074 Kč | 70 888,80 Kč |
| 240 000 | 0,56919 Kč | 136 605,60 Kč |
| 250 000 | 0,56805 Kč | 142 012,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 50 | 1,56200 Kč | 78,10 Kč |
| 100 | 1,36400 Kč | 136,40 Kč |
| 500 | 1,03734 Kč | 518,67 Kč |
| 1 000 | 0,93630 Kč | 936,30 Kč |
| 2 500 | 0,83013 Kč | 2 075,33 Kč |
| 5 000 | 0,76571 Kč | 3 828,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,16400 Kč | 21,64 Kč |
| 50 | 1,54380 Kč | 77,19 Kč |
| 100 | 1,34820 Kč | 134,82 Kč |
| 500 | 1,02532 Kč | 512,66 Kč |
| 1 000 | 0,92545 Kč | 925,45 Kč |
| 2 500 | 0,82050 Kč | 2 051,25 Kč |
| 5 000 | 0,75684 Kč | 3 784,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

