Similar
Direct
Direct
Upgrade



UMK063CG1R5CT-F | |
|---|---|
DigiKey Part Number | 587-3202-2-ND - Tape & Reel (TR) 587-3202-1-ND - Cut Tape (CT) 587-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG1R5CT-F |
Description | CAP CER 1.5PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG1R5CT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG1R5CD-W | Taiyo Yuden | 0 | TMK042CG1R5CD-W-ND | 0,11503 Kč | Similar |
| GRM0335C1H1R5CA01D | Murata Electronics | 242 099 | 490-6121-1-ND | 2,10000 Kč | Direct |
| GRM0335C1H1R5CA01J | Murata Electronics | 0 | GRM0335C1H1R5CA01J-ND | 0,04538 Kč | Direct |
| GRM0335C2A1R5CA01D | Murata Electronics | 44 880 | 490-7240-1-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,22920 Kč | 3 438,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



