


UMJ325AB7475KMHP | |
|---|---|
DigiKey Part Number | 587-4954-2-ND - Tape & Reel (TR) 587-4954-1-ND - Cut Tape (CT) 587-4954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325AB7475KMHP |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325AB7475KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,66000 Kč | 136,60 Kč |
| 50 | 10,62380 Kč | 531,19 Kč |
| 100 | 9,68950 Kč | 968,95 Kč |
| 500 | 8,10904 Kč | 4 054,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,62039 Kč | 7 620,39 Kč |
| 2 000 | 7,21820 Kč | 14 436,40 Kč |
| 3 000 | 7,01669 Kč | 21 050,07 Kč |
| 5 000 | 6,79343 Kč | 33 967,15 Kč |
| 7 000 | 6,66289 Kč | 46 640,23 Kč |
| 10 000 | 6,53728 Kč | 65 372,80 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

