


UMF212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-6523-2-ND - Tape & Reel (TR) 587-6523-1-ND - Cut Tape (CT) 587-6523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF212B7105KGHT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF212B7105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,16070 Kč | 216,07 Kč |
| 500 | 1,67732 Kč | 838,66 Kč |
| 1 000 | 1,52844 Kč | 1 528,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34499 Kč | 4 034,97 Kč |
| 6 000 | 1,25530 Kč | 7 531,80 Kč |
| 9 000 | 1,21039 Kč | 10 893,51 Kč |
| 15 000 | 1,16063 Kč | 17 409,45 Kč |
| 21 000 | 1,13154 Kč | 23 762,34 Kč |
| 30 000 | 1,10356 Kč | 33 106,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

