


UMF107B7104KAHT | |
|---|---|
DigiKey Part Number | 587-6560-2-ND - Tape & Reel (TR) 587-6560-1-ND - Cut Tape (CT) 587-6560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF107B7104KAHT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF107B7104KAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,88612 Kč | 443,06 Kč |
| 1 000 | 0,79645 Kč | 796,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66223 Kč | 2 648,92 Kč |
| 8 000 | 0,61243 Kč | 4 899,44 Kč |
| 12 000 | 0,58751 Kč | 7 050,12 Kč |
| 20 000 | 0,55989 Kč | 11 197,80 Kč |
| 28 000 | 0,54376 Kč | 15 225,28 Kč |
| 40 000 | 0,52824 Kč | 21 129,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

