


UMF105B7102KVHF | |
|---|---|
DigiKey Part Number | 587-6575-2-ND - Tape & Reel (TR) 587-6575-1-ND - Cut Tape (CT) 587-6575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF105B7102KVHF |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF105B7102KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18016 Kč | 1 801,60 Kč |
| 20 000 | 0,15626 Kč | 3 125,20 Kč |
| 30 000 | 0,15536 Kč | 4 660,80 Kč |
| 50 000 | 0,15433 Kč | 7 716,50 Kč |
| 70 000 | 0,15372 Kč | 10 760,40 Kč |
| 100 000 | 0,15312 Kč | 15 312,00 Kč |
| 120 000 | 0,15282 Kč | 18 338,40 Kč |
| 240 000 | 0,14804 Kč | 35 529,60 Kč |
| 250 000 | 0,14759 Kč | 36 897,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 50 | 0,54300 Kč | 27,15 Kč |
| 100 | 0,46520 Kč | 46,52 Kč |
| 500 | 0,35364 Kč | 176,82 Kč |
| 1 000 | 0,29470 Kč | 294,70 Kč |
| 2 500 | 0,25268 Kč | 631,70 Kč |
| 5 000 | 0,22738 Kč | 1 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 50 | 0,53680 Kč | 26,84 Kč |
| 100 | 0,45980 Kč | 45,98 Kč |
| 500 | 0,34954 Kč | 174,77 Kč |
| 1 000 | 0,29128 Kč | 291,28 Kč |
| 2 500 | 0,24976 Kč | 624,40 Kč |
| 5 000 | 0,22475 Kč | 1 123,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

