
TSL1N18D628MNS0M4T | |
|---|---|
DigiKey Part Number | 587-TSL1N18D628MNS0M4TTR-ND - Tape & Reel (TR) 587-TSL1N18D628MNS0M4TCT-ND - Cut Tape (CT) 587-TSL1N18D628MNS0M4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N18D628MNS0M4T |
Description | RF FILTER LOW PASS 628.5MHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 628.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 317MHz Bandwidth 0.5dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 628.5MHz Center | |
Bandwidth | 317MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,37512 Kč | 29 500,48 Kč |
| 8 000 | 6,93730 Kč | 55 498,40 Kč |
| 12 000 | 6,69318 Kč | 80 318,16 Kč |
| 20 000 | 6,39758 Kč | 127 951,60 Kč |
| 28 000 | 6,24900 Kč | 174 972,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 12,51900 Kč | 125,19 Kč |
| 25 | 11,54800 Kč | 288,70 Kč |
| 50 | 10,86080 Kč | 543,04 Kč |
| 100 | 10,21500 Kč | 1 021,50 Kč |
| 250 | 9,41932 Kč | 2 354,83 Kč |
| 500 | 8,86066 Kč | 4 430,33 Kč |
| 1 000 | 8,33492 Kč | 8 334,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 12,51900 Kč | 125,19 Kč |
| 25 | 11,54800 Kč | 288,70 Kč |
| 50 | 10,85660 Kč | 542,83 Kč |
| 100 | 10,21290 Kč | 1 021,29 Kč |
| 250 | 9,41684 Kč | 2 354,21 Kč |
| 500 | 8,85650 Kč | 4 428,25 Kč |
| 1 000 | 8,32971 Kč | 8 329,71 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |


