New Product
TSD1M15H829MLM0DZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N21C3G20LV0KZT

DigiKey Part Number
587-TSD1N21C3G20LV0KZTTR-ND - Tape & Reel (TR)
587-TSD1N21C3G20LV0KZTCT-ND - Cut Tape (CT)
587-TSD1N21C3G20LV0KZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N21C3G20LV0KZT
Description
RF Diplexer
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.4GHz ~ 5GHz / 6.24GHz ~ 8.25GHz 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.4GHz ~ 5GHz / 6.24GHz ~ 8.25GHz
Low Band Attenuation (min / max dB)
20.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,68000 Kč21,68 Kč
1017,72400 Kč177,24 Kč
2516,33480 Kč408,37 Kč
5015,35800 Kč767,90 Kč
10014,44660 Kč1 444,66 Kč
25013,32380 Kč3 330,95 Kč
50012,53318 Kč6 266,59 Kč
1 00011,78968 Kč11 789,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,22828 Kč51 141,40 Kč
10 0009,62057 Kč96 205,70 Kč
15 0009,28165 Kč139 224,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,68000 Kč
Unit Price with VAT:26,23280 Kč