New Product
TSB1N18D3G75LV0KVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N18D3G75LV0KVT

DigiKey Part Number
587-TSB1N18D3G75LV0KVTTR-ND - Tape & Reel (TR)
587-TSB1N18D3G75LV0KVTCT-ND - Cut Tape (CT)
587-TSB1N18D3G75LV0KVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB1N18D3G75LV0KVT
Description
RF FILTER BANDPASS 3750MHZ 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.4dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.75GHz Center
Bandwidth
900MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.4dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1013,78800 Kč137,88 Kč
2512,70560 Kč317,64 Kč
5011,94800 Kč597,40 Kč
10011,23650 Kč1 123,65 Kč
25010,36332 Kč2 590,83 Kč
5009,74784 Kč4 873,92 Kč
1 0009,16959 Kč9 169,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,95547 Kč39 777,35 Kč
10 0007,48300 Kč74 830,00 Kč
15 0007,21952 Kč108 292,80 Kč
25 0006,94650 Kč173 662,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,84000 Kč
Unit Price with VAT:20,37640 Kč