MFG_TSA5NA6L5G55NS003T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSA5NA6L5G55NS003T

DigiKey Part Number
587-TSA5NA6L5G55NS003TTR-ND - Tape & Reel (TR)
587-TSA5NA6L5G55NS003TCT-ND - Cut Tape (CT)
587-TSA5NA6L5G55NS003TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSA5NA6L5G55NS003T
Description
RF ANT 3.5GHZ/5.6GHZ CHIP SLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB, WiMax™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
5.55GHz
Frequency Range
3.1GHz ~ 8GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
UWB, WiMax™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,14000 Kč135,14 Kč
10103,77700 Kč1 037,77 Kč
2595,97120 Kč2 399,28 Kč
10087,37640 Kč8 737,64 Kč
25083,28052 Kč20 820,13 Kč
50080,81180 Kč40 405,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,78005 Kč78 780,05 Kč
2 00077,10805 Kč154 216,10 Kč
Manufacturers Standard Package
Unit Price without VAT:135,14000 Kč
Unit Price with VAT:163,51940 Kč