-1,45mm.jpg)
-1,45mm.jpg)

TMK325B7226MMHP | |
|---|---|
DigiKey Part Number | 587-TMK325B7226MMHPTR-ND - Tape & Reel (TR) 587-TMK325B7226MMHPCT-ND - Cut Tape (CT) 587-TMK325B7226MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226MMHP |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7226MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 50 | 8,88640 Kč | 444,32 Kč |
| 100 | 8,07160 Kč | 807,16 Kč |
| 500 | 6,69668 Kč | 3 348,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,71356 Kč | 5 713,56 Kč |
| 2 000 | 5,38641 Kč | 10 772,82 Kč |
| 3 000 | 5,22262 Kč | 15 667,86 Kč |
| 5 000 | 5,04112 Kč | 25 205,60 Kč |
| 7 000 | 4,93498 Kč | 34 544,86 Kč |
| 10 000 | 4,83290 Kč | 48 329,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

