


TMK325B7226KM-PR | |
|---|---|
DigiKey Part Number | 587-5480-2-ND - Tape & Reel (TR) 587-5480-1-ND - Cut Tape (CT) 587-5480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226KM-PR |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7226KM-PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 7,99180 Kč | 399,59 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,58631 Kč | 5 586,31 Kč |
| 2 000 | 5,26441 Kč | 10 528,82 Kč |
| 3 000 | 5,10335 Kč | 15 310,05 Kč |
| 5 000 | 4,92474 Kč | 24 623,70 Kč |
| 7 000 | 4,82033 Kč | 33 742,31 Kč |
| 10 000 | 4,71993 Kč | 47 199,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

