


TMK212BJ475KG-T | |
|---|---|
DigiKey Part Number | 587-1782-2-ND - Tape & Reel (TR) 587-1782-1-ND - Cut Tape (CT) 587-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ475KG-T |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | TMK212BJ475KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21767 Kč | 3 653,01 Kč |
| 6 000 | 1,13537 Kč | 6 812,22 Kč |
| 9 000 | 1,08999 Kč | 9 809,91 Kč |
| 15 000 | 1,04849 Kč | 15 727,35 Kč |
| 21 000 | 1,02180 Kč | 21 457,80 Kč |
| 30 000 | 0,99611 Kč | 29 883,30 Kč |
| 36 000 | 0,98395 Kč | 35 422,20 Kč |
| 72 000 | 0,97402 Kč | 70 129,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,09400 Kč | 30,94 Kč |
| 50 | 2,22700 Kč | 111,35 Kč |
| 100 | 1,96610 Kč | 196,61 Kč |
| 500 | 1,61454 Kč | 807,27 Kč |
| 1 000 | 1,38614 Kč | 1 386,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,05800 Kč | 30,58 Kč |
| 50 | 2,20120 Kč | 110,06 Kč |
| 100 | 1,94330 Kč | 194,33 Kč |
| 500 | 1,59582 Kč | 797,91 Kč |
| 1 000 | 1,37008 Kč | 1 370,08 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

